Add To Favorites
Product Overview
Digi-Key Part Number 490-13819-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW03AW1N7C00D

Description FIXED IND 1.7NH 600MA 70 MOHM
Expanded Description 1.7nH Unshielded Wirewound Inductor 600mA 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW03AWx00D Series Spec
Product Training Modules Chip RF Inductors
Power Inductors
Online Catalog LQW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.7nH
Tolerance ±0.2nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 41 @ 900MHz
Frequency - Self Resonant 19GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13819-1

11:54:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86200 8.62
25 0.80840 20.21
50 0.70080 35.04
100 0.64680 64.68
250 0.61448 153.62
500 0.56056 280.28
750 0.49588 371.91
1,000 0.47432 474.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13819-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.32340
  • Digi-Reel® ? : 490-13819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback