Add To Favorites
Product Overview
Digi-Key Part Number 490-11749-1-ND
Quantity Available 7,245
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP18MN1N5C02D

Description FIXED IND 1.5NH 300MA 300 MOHM
Expanded Description 1.5nH Unshielded Thick Film Inductor 300mA 300 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Online Catalog LQP18MN_02 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 17 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11749-1

08:06:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28700 2.87
25 0.25520 6.38
50 0.22340 11.17
100 0.20740 20.74
250 0.19140 47.85
500 0.18184 90.92
750 0.16588 124.41
1,000 0.14674 146.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11749-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10846
  • Digi-Reel® ? : 490-11749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback