Add To Favorites
Product Overview
Digi-Key Part Number 490-13030-1-ND
Quantity Available 13,388
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TNR24H02D

Description FIXED IND 240NH 60MA 15 OHM SMD
Expanded Description 240nH Unshielded Thin Film Inductor 60mA 15 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQP03TNyyyy02x Spec
LPQ03TN,G Series Presentation
Product Training Modules Power Inductors
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 240nH
Tolerance ±3%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 15 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 450MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13030-1

22:17:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06000 0.60
25 0.05360 1.34
50 0.04560 2.28
100 0.04030 4.03
250 0.03696 9.24
500 0.03360 16.80
1,000 0.02822 28.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13030-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.02040
  • Digi-Reel® ? : 490-13030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,388 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-9611-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01920
Send Feedback