Add To Favorites
Product Overview
Digi-Key Part Number 490-13027-1-ND
Quantity Available 17,608
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TNR18H02D

Description FIXED IND 180NH 70MA 11 OHM SMD
Expanded Description 180nH Unshielded Thin Film Inductor 70mA 11 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 180nH
Tolerance ±3%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13027-1

06:34:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06000 0.60
25 0.05400 1.35
50 0.04680 2.34
100 0.04200 4.20
250 0.03900 9.75
500 0.03600 18.00
750 0.03420 25.65
1,000 0.03120 31.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13027-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02040
  • Digi-Reel® ? : 490-13027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,608 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-9608-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01920
Send Feedback