Add To Favorites
Product Overview
Digi-Key Part Number 490-13025-1-ND
Quantity Available 11,207
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TNR15H02D

Description FIXED IND 150NH 80MA 9 OHM SMD
Expanded Description 150nH Unshielded Thin Film Inductor 80mA 9 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 150nH
Tolerance ±3%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 650MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13025-1

19:31:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
25 0.04920 1.23
50 0.04260 2.13
100 0.03820 3.82
250 0.03544 8.86
500 0.03270 16.35
750 0.03107 23.30
1,000 0.02834 28.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13025-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01853
  • Digi-Reel® ? : 490-13025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,207 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-9606-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01744
Send Feedback