Add To Favorites
Product Overview
Digi-Key Part Number 490-13018-1-ND
Quantity Available 11,243
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN75NH02D

Description FIXED IND 75NH 100MA 10 OHM SMD
Expanded Description 75nH Unshielded Thin Film Inductor 100mA 10 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQP03TNyyyy02x Spec
LPQ03TN,G Series Presentation
Product Training Modules Power Inductors
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 75nH
Tolerance ±3%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 8 @ 300MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13018-1

13:11:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05500 0.55
25 0.04880 1.22
50 0.04160 2.08
100 0.03660 3.66
250 0.03356 8.39
500 0.03052 15.26
1,000 0.02564 25.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13018-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01853
  • Digi-Reel® ? : 490-13018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,243 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-9599-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01744
Send Feedback