• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5557-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LQP03TN3N0C02D

Description FIXED IND 3NH 450MA 250 MOHM SMD
Expanded Description 3nH Unshielded Thin Film Inductor 450mA 250 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Thin Film
Material - Core Non-Magnetic
Inductance 3nH
Tolerance ±0.2nH
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 9.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5557-1

11:15:16 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5557-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01275
Send Feedback