Add To Favorites
Product Overview
Digi-Key Part Number 490-5571-1-ND
Quantity Available 30,307
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN22NJ02D

Description FIXED IND 22NH 150MA 1.9 OHM SMD
Expanded Description 22nH Unshielded Thin Film Inductor 150mA 1.9 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 22nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 12 @ 500MHz
Frequency - Self Resonant 2.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5571-1

04:29:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14700 1.47
25 0.13040 3.26
50 0.11080 5.54
100 0.09780 9.78
250 0.08964 22.41
500 0.08148 40.74
1,000 0.06844 68.44
5,000 0.05540 277.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5571-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.01275
  • Digi-Reel® ? : 490-5571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback