Add To Favorites
Product Overview
Digi-Key Part Number 490-5550-1-ND
Quantity Available 47,414
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN1N5C02D

Description FIXED IND 1.5NH 600MA 150 MOHM
Expanded Description 1.5nH Unshielded Thin Film Inductor 600mA 150 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5550-1

09:39:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.03760 0.94
50 0.03380 1.69
100 0.02930 2.93
250 0.02624 6.56
500 0.02438 12.19
750 0.02251 16.88
1,000 0.02138 21.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5550-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.01275
  • Digi-Reel® ? : 490-5550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback