Add To Favorites
Product Overview
Digi-Key Part Number 490-13929-1-ND
Quantity Available 12,950
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03HQ3N7B02D

Description FIXED IND 3.7NH 500MA 170 MOHM
Expanded Description 3.7nH Unshielded Thin Film Inductor 500mA 170 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQP03HQx02D Series Spec
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core -
Inductance 3.7nH
Tolerance ±0.1nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13929-1

02:55:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18000 1.80
25 0.16200 4.05
50 0.14040 7.02
100 0.12600 12.60
250 0.11700 29.25
500 0.10800 54.00
750 0.10260 76.95
1,000 0.09360 93.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13929-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.05760
  • Digi-Reel® ? : 490-13929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback