Add To Favorites
Product Overview
Digi-Key Part Number 490-13849-1-ND
Quantity Available 14,950
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03HQ0N8C02D

Description FIXED IND 0.8NH 1.1A 40 MOHM
Expanded Description 0.8nH Unshielded Thin Film Inductor 1.1A 40 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQP03HQx02D Series Spec
Product Training Modules Power Inductors
Online Catalog LQP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 0.8nH
Tolerance ±0.2nH
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 18GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13849-1

16:08:09 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14500 1.45
25 0.13040 3.26
50 0.11320 5.66
100 0.10150 10.15
250 0.09424 23.56
500 0.08700 43.50
750 0.08265 61.99
1,000 0.07540 75.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13849-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.04640
  • Digi-Reel® ? : 490-13849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback