Add To Favorites
Product Overview
Digi-Key Part Number 490-10974-1-ND
Quantity Available 5,970
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPNR47MEHL

Description FIXED IND 470NH 2.2A 69 MOHM SMD
Expanded Description 470nH Unshielded Multilayer Inductor 2.2A 69 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQM2MPNyyyyEHL Spec Sheet
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 4A
Shielding Unshielded
DC Resistance (DCR) 69 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10974-1

01:12:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51100 5.11
25 0.47920 11.98
50 0.41540 20.77
100 0.38340 38.34
250 0.36424 91.06
500 0.33228 166.14
750 0.29395 220.46
1,000 0.28116 281.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10974-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20448
  • Digi-Reel® ? : 490-10974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback