Add To Favorites
Product Overview
Digi-Key Part Number 490-12070-1-ND
Quantity Available 5,170
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2HPN3R3MGCL

Description FIXED IND 3.3UH 1A 200 MOHM SMD
Expanded Description 3.3µH Shielded Multilayer Inductor 1A 200 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12070-1

11:24:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32000 3.20
25 0.28400 7.10
50 0.24860 12.43
100 0.23080 23.08
250 0.21300 53.25
500 0.20236 101.18
750 0.18460 138.45
1,000 0.16330 163.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12070-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12070
  • Digi-Reel® ? : 490-12070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback