Add To Favorites
Product Overview
Digi-Key Part Number 490-10965-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2HPN1R5MEHL

Description FIXED IND 1.5UH 1.45A 150 MOHM
Expanded Description 1.5µH Unshielded Multilayer Inductor 1.45A 150 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQM2MPNyyyyEHL Spec Sheet
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.45A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10965-1

00:15:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.44900 4.49
25 0.39880 9.97
50 0.34900 17.45
100 0.32400 32.40
250 0.29912 74.78
500 0.28414 142.07
750 0.25923 194.42
1,000 0.22931 229.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10965-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16949
  • Digi-Reel® ? : 490-10965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback