Add To Favorites
Product Overview
Digi-Key Part Number 490-7780-1-ND
Quantity Available 13,274
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21PN1R0NGRD

Description FIXED IND 1UH 1.3A 82.5 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1.3A 82.5 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21PN1R0NGRx Data Sheet
Chip Inductors Catalog
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 82.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7780-1

05:06:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10600 1.06
25 0.09480 2.37
50 0.08220 4.11
100 0.07390 7.39
250 0.06856 17.14
500 0.06330 31.65
750 0.06013 45.10
1,000 0.05486 54.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7780-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.03798
  • Digi-Reel® ? : 490-7780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback