Add To Favorites
Product Overview
Digi-Key Part Number 490-6687-1-ND
Quantity Available 4,454
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21NN2R7K10L

Description FIXED IND 2.7UH 30MA 690 MOHM
Expanded Description 2.7µH Shielded Multilayer Inductor 30mA 690 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21N Series (0805 Size)
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 690 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 66MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6687-1

21:32:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22900 2.29
25 0.20600 5.15
50 0.17860 8.93
100 0.16030 16.03
250 0.14884 37.21
500 0.13740 68.70
750 0.13053 97.90
1,000 0.11908 119.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6687-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08244
  • Digi-Reel® ? : 490-6687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback