Add To Favorites
Product Overview
Digi-Key Part Number 490-4027-1-ND
Quantity Available 15,735
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21FN2R2N00D

Description FIXED IND 2.2UH 150MA 280 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 150mA 364 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21F 00 Series (0805 Size)
LQW18 Series Part Numbering
Product Training Modules Inductor Products
Power Inductors
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 150mA
Current - Saturation 150mA
Shielding Shielded
DC Resistance (DCR) 364 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4027-1

13:47:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13000 1.30
25 0.11640 2.91
50 0.10100 5.05
100 0.09070 9.07
250 0.08416 21.04
500 0.07770 38.85
750 0.07381 55.36
1,000 0.06734 67.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4027-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04662
  • Digi-Reel® ? : 490-4027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback