Add To Favorites
Product Overview
Digi-Key Part Number 490-1120-1-ND
Quantity Available 26,131
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21DN4R7N00D

Description FIXED IND 4.7UH 30MA 300 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 30mA 300 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21D Series (0805 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 30mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1120-1

22:04:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23100 2.31
25 0.20800 5.20
50 0.18020 9.01
100 0.16170 16.17
250 0.15016 37.54
500 0.13860 69.30
750 0.13167 98.75
1,000 0.12012 120.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1120-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.08316
  • Digi-Reel® ? : 490-1120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback