Add To Favorites
Product Overview
Digi-Key Part Number 490-9868-1-ND
Quantity Available 3,825
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43NN391K03L

Description FIXED IND 390UH 90MA 9.7 OHM SMD
Expanded Description 390µH Unshielded Wirewound Inductor 90mA 9.7 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LQH43NNyyyy03L Series Specification
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9.7 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 3.3MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9868-1

01:43:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.57300 5.73
25 0.53720 13.43
50 0.46540 23.27
100 0.42960 42.96
250 0.40812 102.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9868-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.30072
  • Digi-Reel® ? : 490-9868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback