Add To Favorites
Product Overview
Digi-Key Part Number 490-2514-1-ND
Quantity Available 943
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43CN1R0M03L

Description FIXED IND 1UH 1.08A 80 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.08A 80 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.08A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2514-1

20:35:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.42600 4.26
25 0.39920 9.98
50 0.34580 17.29
100 0.31920 31.92
250 0.30324 75.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2514-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.22344
  • Digi-Reel® ? : 490-2514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback