Add To Favorites
Product Overview
Digi-Key Part Number 490-5127-1-ND
Quantity Available 5,887
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN470NG0L

Description FIXED IND 47UH 270MA 3 OHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 270mA 3.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 270mA
Current - Saturation 170mA
Shielding Shielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5127-1

00:25:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38700 3.87
25 0.34360 8.59
50 0.30060 15.03
100 0.27920 27.92
250 0.25772 64.43
500 0.24482 122.41
750 0.22335 167.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5127-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.15462
  • Digi-Reel® ? : 490-5127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback