Add To Favorites
Product Overview
Digi-Key Part Number 490-11683-1-ND
Quantity Available 2,732
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN1R0NM0L

Description FIXED IND 1UH 2.05A 44 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2.05A 52.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQH3NPN1R0NM0
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.05A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 52.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11683-1

22:15:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38500 3.85
25 0.33680 8.42
50 0.28860 14.43
100 0.26460 26.46
250 0.24052 60.13
500 0.22610 113.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11683-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15462
  • Digi-Reel® ? : 490-11683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback