Add To Favorites
Product Overview
Digi-Key Part Number 490-6636-1-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN100NM0L

Description FIXED IND 10UH 870MA 260 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 870mA 312 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 870mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6636-1

04:16:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38700 3.87
25 0.34360 8.59
50 0.30060 15.03
100 0.27920 27.92
250 0.25772 64.43
500 0.24482 122.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6636-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.15462
  • Digi-Reel® ? : 490-6636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback