Add To Favorites
Product Overview
Digi-Key Part Number 490-5123-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LQH3NPN100NG0L

Description FIXED IND 10UH 630MA 570 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 630mA 684 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 630mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 684 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5123-1

19:11:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38700 3.87
25 0.34360 8.59
50 0.30060 15.03
100 0.27920 27.92
250 0.25772 64.43
500 0.24482 122.41
750 0.22335 167.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5123-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.15462
  • Digi-Reel® ? : 490-5123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback