Add To Favorites
Product Overview
Digi-Key Part Number 490-5341-1-ND
Quantity Available 7,550
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32PN220MN0L

Description FIXED IND 22UH 450MA 810 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 450mA 972 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 972 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5341-1

21:32:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.35300 3.53
25 0.31400 7.85
50 0.27480 13.74
100 0.25510 25.51
250 0.23552 58.88
500 0.22372 111.86
750 0.20411 153.08
1,000 0.18055 180.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5341-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14130
  • Digi-Reel® ? : 490-5341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback