• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-2507-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LQH32MN330J23L

Description FIXED IND 33UH 115MA 3.5 OHM SMD
Expanded Description 33µH Unshielded Wirewound Inductor 115mA 3.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±5%
Current Rating 115mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.5 Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2507-1

12:25:44 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2507-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11628
Send Feedback