Add To Favorites
Product Overview
Digi-Key Part Number 490-8409-1-ND
Quantity Available 2,625
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN221K23L

Description FIXED IND 220UH 65MA 11.8 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 65mA 11.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±10%
Current Rating 65mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11.8 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8409-1

09:54:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
25 0.25840 6.46
50 0.22620 11.31
100 0.21000 21.00
250 0.19380 48.45
500 0.18412 92.06
750 0.16796 125.97
1,000 0.14858 148.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8409-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11628
  • Digi-Reel® ? : 490-8409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback