Add To Favorites
Product Overview
Digi-Key Part Number 490-11677-1-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN120J23L

Description FIXED IND 12UH 180MA 2 OHM SMD
Expanded Description 12µH Unshielded Wirewound Inductor 180mA 2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11677-1

01:31:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
25 0.25840 6.46
50 0.22620 11.31
100 0.21000 21.00
250 0.19380 48.45
500 0.18412 92.06
750 0.16796 125.97
1,000 0.14858 148.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11677-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11628
  • Digi-Reel® ? : 490-11677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback