Add To Favorites
Product Overview
Digi-Key Part Number 490-9818-1-ND
Quantity Available 3,897
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN4R7M23L

Description FIXED IND 4.7UH 450MA 260 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 450mA 260 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN4R7M23x
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9818-1

12:20:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29700 2.97
25 0.26360 6.59
50 0.23060 11.53
100 0.21420 21.42
250 0.19772 49.43
500 0.18782 93.91
750 0.17135 128.51
1,000 0.15157 151.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9818-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11862
  • Digi-Reel® ? : 490-9818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback