Add To Favorites
Product Overview
Digi-Key Part Number 490-9914-1-ND
Quantity Available 3,925
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN3R3M53L

Description FIXED IND 3.3UH 710MA 130 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 710mA 156 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN_53 Series Specification
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 710mA
Current - Saturation 710mA
Shielding Unshielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9914-1

18:47:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29700 2.97
25 0.26360 6.59
50 0.23060 11.53
100 0.21420 21.42
250 0.19772 49.43
500 0.18782 93.91
750 0.17135 128.51
1,000 0.15157 151.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9914-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11862
  • Digi-Reel® ? : 490-9914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback