Add To Favorites
Product Overview
Digi-Key Part Number 490-9910-1-ND
Quantity Available 3,825
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN1R0M53L

Description FIXED IND 1UH 1A 78 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN_53 Series Specification
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9910-1

20:17:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29500 2.95
25 0.25840 6.46
50 0.22140 11.07
100 0.20300 20.30
250 0.18452 46.13
500 0.17346 86.73
1,000 0.13286 132.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9910-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11862
  • Digi-Reel® ? : 490-9910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback