Add To Favorites
Product Overview
Digi-Key Part Number 490-2494-1-ND
Quantity Available 3,589
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN2R2M23L

Description FIXED IND 2.2UH 600MA 130 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 600mA 169 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32C_23/33 Series
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 169 mOhm Max
Q @ Freq -
Frequency - Self Resonant 64MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2494-1

13:55:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
25 0.25840 6.46
50 0.22620 11.31
100 0.21000 21.00
250 0.19380 48.45
500 0.18412 92.06
750 0.16796 125.97
1,000 0.14858 148.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2494-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11628
  • Digi-Reel® ? : 490-2494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback