Add To Favorites
Product Overview
Digi-Key Part Number 490-8599-1-ND
Quantity Available 2,537
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CH3R3M53L

Description FIXED IND 3.3UH 710MA 120 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 710mA 156 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32C_53 Series
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 710mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8599-1

20:11:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.39000 3.90
25 0.34640 8.66
50 0.30320 15.16
100 0.28150 28.15
250 0.25980 64.95
500 0.24682 123.41
750 0.22516 168.87
1,000 0.19918 199.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8599-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15588
  • Digi-Reel® ? : 490-8599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback