Add To Favorites
Product Overview
Digi-Key Part Number 490-6613-1-ND
Quantity Available 5,432
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MNR68K03L

Description FIXED IND 680NH 190MA 670 MOHM
Expanded Description 680nH Unshielded Wirewound Inductor 190mA 938 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±10%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 938 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 160MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6613-1

16:09:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69200 6.92
25 0.64280 16.07
50 0.54400 27.20
100 0.49450 49.45
250 0.46480 116.20
500 0.41536 207.68
1,000 0.33624 336.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6613-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.30022
  • Digi-Reel® ? : 490-6613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback