Add To Favorites
Product Overview
Digi-Key Part Number 490-6611-1-ND
Quantity Available 5,106
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MNR15K03L

Description FIXED IND 150NH 250MA 390 MOHM
Expanded Description 150nH Unshielded Wirewound Inductor 250mA 546 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LQW18 Series Part Numbering
LQH31M Series Datasheet
Chip Inductors Catalog
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±10%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 546 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6611-1

20:58:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.70600 7.06
25 0.66240 16.56
50 0.57400 28.70
100 0.52980 52.98
250 0.50332 125.83
500 0.45916 229.58
750 0.40619 304.64
1,000 0.38852 388.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6611-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.30022
  • Digi-Reel® ? : 490-6611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback