Add To Favorites
Product Overview
Digi-Key Part Number 490-11674-1-ND
Quantity Available 2,603
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MN3R3J03L

Description FIXED IND 3.3UH 130MA 610 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 130mA 793 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LQH31M Series
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±5%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 793 mOhm Max
Q @ Freq 35 @ 8MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11674-1

20:36:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.70600 7.06
25 0.66240 16.56
50 0.57400 28.70
100 0.52980 52.98
250 0.50332 125.83
500 0.45916 229.58
750 0.40619 304.64
1,000 0.38852 388.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11674-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.30022
  • Digi-Reel® ? : 490-11674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback