Add To Favorites
Product Overview
Digi-Key Part Number 490-8401-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MN220K03L

Description FIXED IND 22UH 85MA 3.1 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 85mA 4.03 Ohm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LQH31M Series
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.03 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8401-1

12:27:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
25 0.63800 15.95
50 0.55280 27.64
100 0.51030 51.03
250 0.48480 121.20
500 0.44226 221.13
750 0.39123 293.42
1,000 0.37422 374.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8401-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28917
  • Digi-Reel® ? : 490-8401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback