Add To Favorites
Product Overview
Digi-Key Part Number 490-6596-1-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31HN95NK03L

Description FIXED IND 95NH 790MA 47 MOHM SMD
Expanded Description 95nH Unshielded Wirewound Inductor 790mA 61.1 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH31H Series
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 95nH
Tolerance ±10%
Current Rating 790mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 61.1 mOhm Max
Q @ Freq 60 @ 100MHz
Frequency - Self Resonant 650MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6596-1

20:57:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.84200 8.42
25 0.78920 19.73
50 0.68420 34.21
100 0.63150 63.15
250 0.59992 149.98
500 0.54730 273.65
750 0.48415 363.11
1,000 0.46310 463.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6596-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35785
  • Digi-Reel® ? : 490-6596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback