Add To Favorites
Product Overview
Digi-Key Part Number 490-12031-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN8R2M02L

Description FIXED IND 8.2UH 255MA 1.43 OHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 235mA 1.43 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2MC 02 Series (0806 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 235mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.43 Ohm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12031-1

02:05:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.32900 3.29
25 0.29240 7.31
50 0.25580 12.79
100 0.23760 23.76
250 0.21932 54.83
500 0.20834 104.17
750 0.19007 142.55
1,000 0.16813 168.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12427
  • Digi-Reel® ? : 490-12031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback