Add To Favorites
Product Overview
Digi-Key Part Number 490-4985-1-ND
Quantity Available 6,314
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN1R5M52L

Description FIXED IND 1.5UH 540MA 330 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 540mA 429 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 540mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 429 mOhm Max
Q @ Freq -
Frequency - Self Resonant 165MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4985-1

08:35:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58400 5.84
25 0.54200 13.55
50 0.45860 22.93
100 0.41690 41.69
250 0.39192 97.98
500 0.35022 175.11
1,000 0.28351 283.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4985-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18568
  • Digi-Reel® ? : 490-4985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback