Add To Favorites
Product Overview
Digi-Key Part Number 490-4984-1-ND
Quantity Available 5,277
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN1R0M52L

Description FIXED IND 1UH 595MA 250 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 595mA 325 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2MC 52 Series (0806 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Featured Product LQH2MC_52 Series Wire Wound Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 595mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 325 mOhm Max
Q @ Freq -
Frequency - Self Resonant 215MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4984-1

05:06:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37400 3.74
25 0.33280 8.32
50 0.29120 14.56
100 0.27040 27.04
250 0.24960 62.40
500 0.23712 118.56
750 0.21632 162.24
1,000 0.19136 191.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4984-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14144
  • Digi-Reel® ? : 490-4984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback