Add To Favorites
Product Overview
Digi-Key Part Number 490-9900-1-ND
Quantity Available 3,935
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN1R5NJRL

Description FIXED IND 1.5UH 1.08A 90 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.08A 90 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2HPN_JR Series Specification
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.08A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant 95MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9900-1

00:19:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.42600 4.26
25 0.37880 9.47
50 0.33140 16.57
100 0.30780 30.78
250 0.28412 71.03
500 0.26990 134.95
750 0.24623 184.67
1,000 0.21781 217.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9900-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17046
  • Digi-Reel® ? : 490-9900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback