Add To Favorites
Product Overview
Digi-Key Part Number 490-1109-1-ND
Quantity Available 33,185
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG18HN8N2J00D

Description FIXED IND 8.2NH 400MA 250 MOHM
Expanded Description 8.2nH Unshielded Multilayer Inductor 400mA 250 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG18HN Series (0603 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Chip RF Inductors
Online Catalog LQG18H Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 8.2nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1109-1

13:20:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.18700 1.87
25 0.16800 4.20
50 0.14540 7.27
100 0.13060 13.06
250 0.12124 30.31
500 0.11190 55.95
750 0.10631 79.73
1,000 0.09698 96.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1109-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.06714
  • Digi-Reel® ? : 490-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback