• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4362-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLL215R71C473MA11L

Description CAP CER 0.047UF 16V X7R 0508
Expanded Description 0.047µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4344-2-ND LLL216R71E473MA01L Murata Electronics North America Tape & Reel (TR) ? 0
0.09117 4,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLL
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4362-6

03:09:26 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4362-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07589
  • Cut Tape (CT) ? : 490-4362-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,907 - Immediate
  • Unit Price: 0.36000
Send Feedback