• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4420-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLA219R70J105MA01L

Description CAP CER 1UF 6.3V X7R 0805
Expanded Description 1µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4420-6

22:14:39 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4420-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08526
  • Cut Tape (CT) ? : 490-4420-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,520 - Immediate
  • Unit Price: 0.38000
Send Feedback