• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-4434-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLA215C70G105MA14L

Description CAP CER 1UF 4V X7S 0805
Expanded Description 1µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4482-6-ND LLM215C70G105MA11L Murata Electronics North America Digi-Reel® ? 3,660 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4434-6

02:55:39 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4434-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.08721
  • Cut Tape (CT) ? : 490-4434-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,785 - Immediate
  • Unit Price: 0.41000
Send Feedback