Add To Favorites
Product Overview
Digi-Key Part Number 490-13809-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

LBWB1ZZ1AD-812

Description WI-FI B/G/N NETWORK CONTROLLER P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series WICED
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 12dBm
Sensitivity -88dBm
Serial Interfaces UART
Antenna Type -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 60mA
Current - Transmitting 200mA ~ 240mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,680
Other Names 490-13809

18:25:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 16.80
10 15.20000 152.00
25 14.00000 350.00
100 12.80000 1,280.00
250 12.00000 3,000.00
500 11.20000 5,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback