Add To Favorites
Product Overview
Digi-Key Part Number 490-12454-1-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Manufacturer Part Number

GRT31CR61E475KE01L

Description CAP CER 4.7UF 25V X5R 1206
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets GRT31CR61E475KE01x Ref Sheet
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12454-1

03:33:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.41900 4.19
50 0.25420 12.71
100 0.20930 20.93
250 0.16744 41.86
500 0.15250 76.25
1,000 0.13754 137.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12454-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10764
  • Digi-Reel® ? : 490-12454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback