Add To Favorites
Product Overview
Digi-Key Part Number 490-12435-1-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Manufacturer Part Number

GRT31CR61A106ME01L

Description CAP CER 10UF 10V X5R 1206
Expanded Description 10µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets GRT31CR61A106ME01x Ref Sheet
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12435-1

00:06:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.31000 3.10
50 0.17460 8.73
100 0.15510 15.51
250 0.11636 29.09
500 0.10278 51.39
1,000 0.09114 91.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12435-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07757
  • Digi-Reel® ? : 490-12435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback