Add To Favorites
Product Overview
Digi-Key Part Number 490-12411-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GRT31CC81C335KE01L

Description CAP CER 3.3UF 16V X6S 1206
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets GRT31CC81C335KE01x Ref Sheet
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12411-1

22:14:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.31800 3.18
25 0.26080 6.52
50 0.22260 11.13
100 0.19080 19.08
250 0.15900 39.75
500 0.14310 71.55
1,000 0.12084 120.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12411-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09954
  • Digi-Reel® ? : 490-12411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback